STMicroelectronics STM32G031G6U6TR, 32 bit ARM Cortex M0+, STM32 Microcontroller, 64 MHz, 32kB FLASH, 28-Pin UFQFPN
- RS Stock No.:
- 151-895
- Mfr. Part No.:
- STM32G031G6U6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$21.47
(exc. GST)
$23.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,945 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $4.294 | $21.47 | - |
| 50 - 95 | $4.082 | $20.41 | 4% |
| 100 + | $3.782 | $18.91 | 11% |
*price indicative
- RS Stock No.:
- 151-895
- Mfr. Part No.:
- STM32G031G6U6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32 | |
| Product Type | Microcontroller | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 4mm | |
| Length | 4mm | |
| Minimum Supply Voltage | 1.7V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 11 | |
| ADCs | 16 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32 | ||
Product Type Microcontroller | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 4mm | ||
Length 4mm | ||
Minimum Supply Voltage 1.7V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 11 | ||
ADCs 16 x 12 Bit | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32G031G6U6TR STM32H503xx Microcontroller 32kB FLASH, 28-Pin
- STMicroelectronics STM32G070CBT6TR STM32H503xx Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32G0B1CEU6TR STM32H503xx Microcontroller 512kB FLASH, 48-Pin
- STMicroelectronics STM32G071KBU7TR STM32H503xx Microcontroller 128kB FLASH, 32-Pin
- STMicroelectronics STM32G031G6U6 STM32G031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G031G6 Microcontroller 32kB FLASH, 28-Pin UFQFPN
- STMicroelectronics STM32G041J6M6 STM32G041J6 Microcontroller 32kB FLASH, 8-Pin SOIC
- STMicroelectronics STM32G030J6M6 STM32G030J6 Microcontroller 32kB FLASH, 8-Pin SOIC
