onsemi Evaluation Kit ASK and FSK Transceiver Evaluation Board AXM0F343-64-868-1-GEVK

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
230-9024
Mfr. Part No.:
AXM0F343-64-868-1-GEVK
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Kit Name

Evaluation Kit

Technology

ASK and FSK Transceiver

Kit Classification

Evaluation Board

Device Core

ARM 32 Bit Cortex M0

Processor Family Name

ARM

Processor Type

Microcontroller

Product Type

Evaluation Board

Standards/Approvals

RoHS

The ON Semiconductor AX5043 receiver is extremely robust and can achieve industry leading sensitivities as low as -137 dBm, while consuming less than 10 mA of current. For applications that require antenna diversity, an integrated diversity controller is included and can automatically control an external antenna switch through a GPIO pin. The receiver also has a wake on radio feature, which further reduces power consumption by allowing the MCU to sleep as long and as often as possible between radio events.

Frequency Range of 27 MHz to 1050 MHz

Ultra-low Power ARM Cortex-M0+ 40 MHz MCU with either 64 kB FLASH

High Performance Narrow-band RF-Transceiver, based on field proven AX5043

5 mm x 7 mm QFN40 package

Supply Range 2.1V - 3.6 V

Extremely low standby current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy