Renesas Electronics RTKA788152DE0000BU Evaluation Board RAA78815x RF Transceiver Evaluation Board for RS-485
- RS Stock No.:
- 235-3061
- Mfr. Part No.:
- RTKA788152DE0000BU
- Brand:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 235-3061
- Mfr. Part No.:
- RTKA788152DE0000BU
- Brand:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| RF Technology | RF Transceiver | |
| Technology | RS485 | |
| For Use With | RS-485 Transceivers | |
| Featured Device | RAA78815x | |
| Kit Name | RTKA788152DE0000BU Evaluation Board | |
| Interface Type | RS485 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
RF Technology RF Transceiver | ||
Technology RS485 | ||
For Use With RS-485 Transceivers | ||
Featured Device RAA78815x | ||
Kit Name RTKA788152DE0000BU Evaluation Board | ||
Interface Type RS485 | ||
Standards/Approvals RoHS | ||
The Renesas Electronics evaluation board comes with single 115 kbps half-duplex transceiver and works with 4.5V to 5.5V supply voltage.
Place holders for fail safe biasing resistors
Configuration jumpers
Related links
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
- Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
- Nordic Semiconductor nRF905 Evaluation Kit nRF905 RF Transceiver Evaluation Kit for Digital Signal Processing and
- Texas Instruments Interface Development Kit BOOSTXL-CANFD-LIN RF Transceiver Interface Board for TCAN4550-Q1,
- MikroElektronika ccRF Click CC2500 RF Transceiver MikroBus Click Board for Wireless PC Peripherals Voip Headsets,
- ADAFRUIT INDUSTRIES RFM96W LoRa RFM9X LoRa Arduino
- onsemi NCN5100 Arduino Shield Evaluation Board NCN5110 transceiver KNX Evaluation Board for NCN5100 Arduino
