Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00199-2C
- RS Stock No.:
- 782-426
- Mfr. Part No.:
- EZOMI-625-0216-00199-2C
- Brand:
- Ezurio
Subtotal (1 unit)*
$253.35
(exc. GST)
$278.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.35 |
*price indicative
- RS Stock No.:
- 782-426
- Mfr. Part No.:
- EZOMI-625-0216-00199-2C
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Development Kit | |
| Kit Classification | Development Module | |
| Kit Name | Development Tool | |
| Technology | Bluetooth, WiFi | |
| Device Core | ARM Cortex-R5F | |
| Processor Part Number | AM625 | |
| Processor Type | ARM Cortex-A53 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Development Kit | ||
Kit Classification Development Module | ||
Kit Name Development Tool | ||
Technology Bluetooth, WiFi | ||
Device Core ARM Cortex-R5F | ||
Processor Part Number AM625 | ||
Processor Type ARM Cortex-A53 | ||
- COO (Country of Origin):
- VN
The Ezurio wireless module is designed for robust performance in demanding applications, featuring AM625 functionality with integrated Bluetooth and Wi-Fi capabilities for seamless connectivity across various commercial and industrial platforms.
Utilises Texas Instruments AM625 processor for enhanced processing power
Supports flexible configuration options for RAM and eMMC storage
Operates within a temperature range of -40 to +85°C to ensure durability
Comes with comprehensive software support for straightforward integration
Related links
- Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00000-2C
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-KC
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
- Microchip Xplained Pro WINC3400 Bluetooth, WiFi Development Kit for WINC3400-MR210CA Module 20 MHz ATWINC3400-XPRO
- Infineon PSoC 62S2 Wi-Fi BT Pioneer Kit Bluetooth Wireless Development Tool CY8CKIT-062S2-43012
- Ezurio EZSMI-959-0816-00117-2 5V Module WiFi
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00391-K1
- Ezurio Development Board Vela IF310 Development Kit for DVK - Vela IF310 Bluetooth LE Audio Module 2.48 GHz 453-00390-K1
