Ezurio EZSMI-959-0816-00117-2 5V Module, Bluetooth, WiFi
- RS Stock No.:
- 718-517
- Mfr. Part No.:
- EZSMI-959-0816-00117-2
- Brand:
- Ezurio
Subtotal (1 unit)*
$3,103.66
(exc. GST)
$3,414.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,103.66 |
*price indicative
- RS Stock No.:
- 718-517
- Mfr. Part No.:
- EZSMI-959-0816-00117-2
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Module | |
| Supported Security Standards | WPA2, WPA3 | |
| Frequency | 768kHz | |
| Interface Type | Bluetooth | |
| Length | 82mm | |
| Maximum Supply Voltage | 5V | |
| Width | 50mm | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | Bluetooth, WiFi | |
| Maximum Operating Temperature | 85°C | |
| Series | EZSMI | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Module | ||
Supported Security Standards WPA2, WPA3 | ||
Frequency 768kHz | ||
Interface Type Bluetooth | ||
Length 82mm | ||
Maximum Supply Voltage 5V | ||
Width 50mm | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols Bluetooth, WiFi | ||
Maximum Operating Temperature 85°C | ||
Series EZSMI | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ezurio Nitrogen95 SMARC is a system-on-module built on the NXP i.MX 95 processor family, designed to deliver high performance for machine vision, connectivity, and multimedia applications. It integrates multiple Arm cores including Cortex A55, Cortex M7, and Cortex M33, offering a balance of real-time processing, safety, and efficiency. With Advanced interfaces such as PCIe Gen 3, 10GbE networking, and MIPI-CSI Camera support, the module is tailored for IoT, industrial, and embedded systems requiring robust computing and secure communication.
Six Cortex A55 processors operating up to 2.0 GHz
Integrated Arm Mali G310 GPU supporting Vulkan 1.3 and OpenGL ES 3.2
Neural Processing Unit delivering 2.0 TOPS performance
Video processors supporting 4Kp60 H.265 and H.264 encode and decode
EdgeLock secure enclave with root of Trust and cryptographic services
- RS Stock No. 2100941P
- Mfr. Part No. ST60-2230C-UU
Each (Supplied in a Tray)
$111.71
- RS Stock No. 2100934P
- Mfr. Part No. ST60-2230C-P
Each (Supplied in a Tray)
$119.13
- RS Stock No. 2100936P
- Mfr. Part No. ST60-2230C-PU
Each (Supplied in a Tray)
$119.13
- RS Stock No. 0644331
- Mfr. Part No. WFI32E03UE-I
Each
$12.41
Related links
- STMicroelectronics ST67W611M1A6PTR 3.63 V WiFi & Bluetooth Module WiFi
- Ezurio 3.6 V BLE/WiFi Module, Bluetooth
- Ezurio 453-00396C 4.8V WiFi Module WiFi
- Ezurio 453-00400C 4.8V WiFi Module WiFi
- Ezurio 453-00401C 4.8V WiFi Module WiFi
- Ezurio 453-00397C 4.8V WiFi Module WiFi
- Seeit ESP32-RELAY08 Relay Control Card Bluetooth Raspberry Pi 160 MHz ESP32-RELAY08
- Ezurio 453-00224C 1.7 V WiFi & Bluetooth Module Bluetooth 5.4 LE, Nordic Proprietary 1/2/4 Mbps












