Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-KC
- RS Stock No.:
- 782-428
- Mfr. Part No.:
- EZOMI-625-0216-00199-2-KC
- Brand:
- Ezurio
Subtotal (1 unit)*
$2,280.43
(exc. GST)
$2,508.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,280.43 |
*price indicative
- RS Stock No.:
- 782-428
- Mfr. Part No.:
- EZOMI-625-0216-00199-2-KC
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Product Type | Evaluation Kit | |
| Kit Classification | Evaluation Kit | |
| Kit Name | Development Tool | |
| Technology | Bluetooth, WiFi | |
| Device Core | ARM Cortex-R5F | |
| Processor Part Number | AM625 | |
| Processor Type | ARM Cortex-A53 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Product Type Evaluation Kit | ||
Kit Classification Evaluation Kit | ||
Kit Name Development Tool | ||
Technology Bluetooth, WiFi | ||
Device Core ARM Cortex-R5F | ||
Processor Part Number AM625 | ||
Processor Type ARM Cortex-A53 | ||
- COO (Country of Origin):
- TW
The Ezurio evaluation kit offers a robust platform for developers to assess the capabilities of Advanced processing and connectivity solutions, integrating essential components and accessories for versatile application across various sectors.
Includes a 7-inch touchscreen display for interactive demonstrations
Features an 8.3MP Camera for high-resolution imaging
Comes with an onboard Wi-Fi 6 and Bluetooth 5.4 module for seamless connectivity
Provides a complete accessory package for enhanced usability in development
Related links
- Ezurio Development Tool Bluetooth, WiFi Evaluation Kit EZOMI-625-0216-00199-2-K2
- Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00199-2C
- Ezurio Development Tool Bluetooth, WiFi Development Module EZOMI-625-0216-00000-2C
- Infineon EZ-BLE Creator XT/XR Module 224110 Bluetooth, WiFi Evaluation Kit for PSoC 4 BLE 2480MHz CYBLE-224110-EVAL
- Wurth Elektronik Evaluation-Kit for Wi-Fi module Calypso with internal or external antenna Calypso WiFi Evaluation Kit
- Wurth Elektronik Evaluation-Kit for wireless M-BUS Module with external antenna Metis-II WiFi Evaluation Kit for
- Wurth Elektronik Mimas-I EV-kit wMBus Mimas-I WiFi Evaluation Kit for Mimas-I EV-kit wMBus 169 MHz 2607019213001
- Wurth Elektronik Calypso IoT Design Kit Calypso IoT Design Kit for Microsoft Azure WiFi Evaluation Board for Microsoft
