STMicroelectronics DC-DC Resonant LLC Converter DC to DC Converter Development Board EVLG599-250WLLC

Subtotal (1 unit)*

$1,035.01

(exc. GST)

$1,138.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,035.01

*price indicative

RS Stock No.:
734-257
Mfr. Part No.:
EVLG599-250WLLC
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Evaluation Board

Kit Classification

Development Board

Kit Name

DC-DC Resonant LLC Converter

Technology

DC to DC Converter

Standards/Approvals

WEEE

COO (Country of Origin):
IT
The STMicroelectronics demonstration board is a resonant LLC converter designed for industrial applications where Compact size and high efficiency are essential. It can function as a DC‑to‑DC converter or be integrated into a larger system with a front‑end preconditioner such as a PFC. Built around Advanced control and power components, it ensures reliable operation with protection features and optimised performance for demanding environments.

Output voltage of 24 V

Output power capability up to 250 W

Nominal input voltage of 400 V ± 10%

Efficiency greater than 92%

Board size of 78 x 54 mm with maximum component height of 23 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy