STMicroelectronics 3.3 V/6 A Automotive Step Down DC-DC converter (VIN Up To 6 V) Based On The DCP0606Y DC to DC
- RS Stock No.:
- 559-191
- Mfr. Part No.:
- STEVAL-0606YADJ
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$106.08
(exc. GST)
$116.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $106.08 |
*price indicative
- RS Stock No.:
- 559-191
- Mfr. Part No.:
- STEVAL-0606YADJ
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Evaluation Board | |
| Kit Name | 3.3 V/6 A Automotive Step Down DC-DC converter (VIN Up To 6 V) Based On The DCP0606Y | |
| Technology | DC to DC Converter | |
| Processor Part Number | DCP0606Y | |
| Processor Type | High efficiency monolithic step-down synchronous switching regulator | |
| Standards/Approvals | CHINA RoHS, WEEE (2012/19/UE RAEE II), RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Evaluation Board | ||
Kit Name 3.3 V/6 A Automotive Step Down DC-DC converter (VIN Up To 6 V) Based On The DCP0606Y | ||
Technology DC to DC Converter | ||
Processor Part Number DCP0606Y | ||
Processor Type High efficiency monolithic step-down synchronous switching regulator | ||
Standards/Approvals CHINA RoHS, WEEE (2012/19/UE RAEE II), RoHS | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Evaluation Board is a step-down switching power supply based on the DCP0606Y regulator in a compact QFN11 2x3 mm package. It features a programmed switching frequency of 2.25 MHz with dithering, which can be adjusted either by applying an external clock to the MODE/SIN pin or by changing the frequency programming resistor.
Dynamic low consumption mode to low noise mode selection
Programmable soft start
Synchronization to external clock
Internal compensation network
Auto recovery overcurrent
RoHS compliant
Related links
- STMicroelectronics Evaluation Board Buck Converter Evaluation Board STEVAL-3603BC1
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Dual Isolated Output Based On The A6986I
- STMicroelectronics 38V 5 W Synchronous Iso-Buck Converter Evaluation Board with Single Isolated Output Based On The
- STMicroelectronics DC-DC Resonant LLC Converter DC to DC Converter Development Board EVLG599-250WLLC
- STMicroelectronics Evaluation Board AC-DC Converter for STM32F334C8
