MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6765
- RS Stock No.:
- 730-367
- Mfr. Part No.:
- MIKROE-6765
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save 6%
View bulk pricing optionsSubtotal (1 unit)*
$119.03
(exc. GST)
$130.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $119.03 | - |
| 5 + | $111.88 | 6% |
*price indicative
- RS Stock No.:
- 730-367
- Mfr. Part No.:
- MIKROE-6765
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Development Kit | |
| Kit Name | Clicker 4 | |
| Technology | Development Board | |
| Processor Family Name | ARM Cortex M4 | |
| Processor Type | ARM Cortex M4 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Development Kit | ||
Kit Name Clicker 4 | ||
Technology Development Board | ||
Processor Family Name ARM Cortex M4 | ||
Processor Type ARM Cortex M4 | ||
- COO (Country of Origin):
- RS
The MikroElektronika MCU is designed to deliver reliable processing performance for embedded control and computing applications. Powered by a 120 MHz ARM Cortex M4 core with DSP and FPU capabilities it enables efficient data handling and Advanced processing tasks.
1 MB Flash memory for program storage
256 KB SRAM for fast data processing
CRC calculation unit for data integrity
128 bit unique ID for device identification
Related links
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
- MikroElektronika Clicker 4 Development Board MIKROE-6522
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
- Microchip Development Development Board Development Kit Development Board for ATA658x EV65U86A
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- Digilent 410-351-20 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
