MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331

Subtotal (1 unit)*

$171.29

(exc. GST)

$188.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.29

*price indicative

RS Stock No.:
394-163
Mfr. Part No.:
MIKROE-6331
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

Clicker 4

Technology

32 Bit ARM

Device Core

32 bit Core

Processor Family Name

STM32F745VG

Processor Part Number

STM32F745VGT6

Processor Type

Microcontroller

Standards/Approvals

UKAS, OHSAS 18001, ISO 9001, ISO27001, TUV, ISOQAR

COO (Country of Origin):
RS
The MikroElektronika Clicker 4 for STM32F7 is the 32-bit RISC ARM Cortex M7 core. This MCU is produced by STMicroelectronics, featuring a dedicated floating-point unit (FPU), a complete set of DSP functions, and a memory protection unit (MPU) for elevated application security. Among many peripherals available on the host MCU.

1 MB of Flash memory

320 KB of SRAM (including 64KB of data TCM RAM for critical real-time data)

LCD parallel interface and 8080/6800 modes

Dual mode Quad-SPI

Up to 168 I/O ports with interrupt capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy