Digilent 410-351-20 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
- RS Stock No.:
- 698-049
- Mfr. Part No.:
- 410-351-20
- Brand:
- Digilent
Subtotal (1 unit)*
$1,062.89
(exc. GST)
$1,169.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,062.89 |
*price indicative
- RS Stock No.:
- 698-049
- Mfr. Part No.:
- 410-351-20
- Brand:
- Digilent
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Digilent | |
| Product Type | Development Kit | |
| Programmable Logic Technology | FPGA | |
| Kit Classification | Development Kit | |
| For Use With | PetaLinux Tools | |
| Featured Device | AMD Zynq development Board | |
| Kit Name | Development Board | |
| Select all | ||
|---|---|---|
Brand Digilent | ||
Product Type Development Kit | ||
Programmable Logic Technology FPGA | ||
Kit Classification Development Kit | ||
For Use With PetaLinux Tools | ||
Featured Device AMD Zynq development Board | ||
Kit Name Development Board | ||
- COO (Country of Origin):
- TW
The Digilent Development Board combines a dual-core ARM Cortex-A9 processor with FPGA logic, making it Ideal for embedded systems, multimedia processing, and hardware/software co-design.
Dual-core ARM Cortex-A9 processor running at 650 MHz with integrated DDR3 memory controller
HDMI sink and source ports Plus PWM-driven audio output with 3.5 mm jack
Two standard Pmod ports and Arduino/chipKIT shield connector for expansion
512 MB DDR3 memory with 16 MB Quad-SPI flash and microSD slot
Related links
- Digilent 410-351-10 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
- Digilent Arty Z7-20 APSoC Zynq-7000 Development Board
- Digilent 410-319-1 FPGA Development Board for Makers and Hobbyists Development Board ADC1410 for DAC121S101
- Digilent 410-393 Digilent Eclypse Z7: Zynq-7000 SoC Development Board with SYZYGY-compatible Expansion Expansion Module
- Digilent 410-352-25 Arty Z7-20 APSoC Zynq-7000 Development Board XC7S25-CSGA324 for Softwares like Vivado Design Suite
- Digilent 410-346-10 Development Board Development Board 410-346-10 for PCB Board
- Digilent Development Board AMD Spartan-6 XC6SLX150 FPGA Software Defined Radio Development Module for USRP Hardware
- Digilent 410-316 Nexys Video Artix-7 Development Board ADC1410 for DAC121S101
