MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6521
- RS Stock No.:
- 730-356
- Mfr. Part No.:
- MIKROE-6521
- Brand:
- MikroElektronika
Get a bulk buy discount
Add 5 more to save $74.65
View bulk pricing optionsSubtotal (1 unit)*
$248.70
(exc. GST)
$273.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $248.70 | - |
| 5 + | $233.77 | $74.65 |
*price indicative
- RS Stock No.:
- 730-356
- Mfr. Part No.:
- MIKROE-6521
- Brand:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Development Board | |
| Kit Classification | Development Kit | |
| Kit Name | Clicker 4 | |
| Technology | Development Board | |
| Device Core | ARM Cortex M4 | |
| Processor Family Name | ARM Cortex M4 | |
| Processor Type | ARM Cortex M4 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Development Board | ||
Kit Classification Development Kit | ||
Kit Name Clicker 4 | ||
Technology Development Board | ||
Device Core ARM Cortex M4 | ||
Processor Family Name ARM Cortex M4 | ||
Processor Type ARM Cortex M4 | ||
- COO (Country of Origin):
- RS
The MikroElektronika MCU is designed to deliver efficient processing and reliable memory performance for embedded and control applications. With large integrated memory and Advanced power management it supports demanding tasks while maintaining low energy consumption.
2 MB Flash memory for program storage
640 KB SRAM for high speed data handling
CRC calculation unit for data integrity
96 bit unique ID for device identification
Related links
- MikroElektronika Clicker 4 Development Board Development Kit MIKROE-6765
- MikroElektronika Clicker 4 Development Board MIKROE-6522
- Brand-Rex Clicker 4 for TMPM4K USB Development Board MIKROE-4912
- MikroElektronika Clicker 4 32 Bit ARM Development Board MIKROE-6331
- MikroElektronika Clicker 2 MCU Development Board MIKROE-2547
- Microchip Development Development Board Development Kit Development Board for ATA658x EV65U86A
- MikroElektronika MIKROE-1917 Counter Click Add On Board Signal Conversion Development Kit
- Digilent 410-351-20 Development Board Development Kit AMD Zynq development Board for PetaLinux Tools
