STMicroelectronics STEVAL-TO240SCR Half Bridge Driver Interface Board STEVAL-TO240SCR

Subtotal (1 unit)*

$142.41

(exc. GST)

$156.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$142.41

*price indicative

RS Stock No.:
627-174
Mfr. Part No.:
STEVAL-TO240SCR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller Development Tool

Kit Classification

Interface Board

Kit Name

STEVAL-TO240SCR

Technology

Half Bridge Driver

Processor Part Number

STTN6050Hto12M1Y

Standards/Approvals

automotive-qualified

COO (Country of Origin):
IT
The STMicroelectronics Evaluation board is a ready to use interface board that features a 60 A dual thyristor. This evaluation board allows evaluating the ACEPACK SMIT package using an existing heatsink and similar screw connection of the TO240 module. The evaluation board includes four snap on connectors so that it can directly use the driving wires connected in the TO240 package. This evaluation board is provided as an alternative to SKKT series, MCMA series, and VSKT series of dual SCR.

Ready to test TO240 interface board

Same pinout as TO240 SCR module

Easy mount on existing TO240 heatsink

Thinner profile than TO240

High current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy