STMicroelectronics Half Bridge Driver Development Board EVLSTDRIVEG212
- RS Stock No.:
- 734-265
- Mfr. Part No.:
- EVLSTDRIVEG212
- Brand:
- STMicroelectronics
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$92.17
(exc. GST)
$101.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $92.17 | - |
| 5 + | $86.64 | 5% |
*price indicative
- RS Stock No.:
- 734-265
- Mfr. Part No.:
- EVLSTDRIVEG212
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Development Board | |
| Product Type | Evaluation Board | |
| Technology | Half Bridge Driver | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Development Board | ||
Product Type Evaluation Board | ||
Technology Half Bridge Driver | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- IT
The STMicroelectronics evaluation board is a dedicated platform for testing and validating the performance of the STDRIVEG212 half‑bridge gate driver. It is designed to help engineers assess the drivers capabilities in high‑speed applications, particularly when working with enhanced‑mode Gallium Nitride HEMTs. By providing a practical setup, the board simplifies development and accelerates the design of efficient power conversion systems.
Supports high voltage rail operation up to 220 V
Provides separated high current sink and source gate driving pins for optimal performance
Includes integrated low dropout regulators and a bootstrap diode for reliable operation
Related links
- STMicroelectronics Demonstration Board for MASTERGAN3 Half-Bridge Driver for MASTERGAN3 for MASTERGAN3
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2SiCD Isolated Dual Gate Driver for EVALSTGAP2SICD Gate
- Infineon EVAL1ED3144MC12HSICTOBO1 Half-Bridge Driver for EVAL-1ED3144MC12H-SIC for 1ED3144MC12H
- STMicroelectronics Evaluation Board Half-Bridge Driver for STGAP2HD Isolated Dual Gate Driver for STGAP2HDM Gate Driver
- STMicroelectronics STEVAL-TO240SCR Half Bridge Driver Interface Board STEVAL-TO240SCR
- Texas Instruments Half-Bridge Open Loop Evaluation Module Half-Bridge Driver for LMG1210 for LMG1210
- United Automation Half Wave Vibrator Controller Half-Bridge Driver for D44004 for Vibrator Coils
- STMicroelectronics Evaluation Board Half-Bridge Driver for EVAL-L99DZ100G for Door Zone Applications
