STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board

Subtotal (1 unit)*

$61.34

(exc. GST)

$67.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.34

*price indicative

RS Stock No.:
328-784
Mfr. Part No.:
STEVAL-A6983CV1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Kit Classification

Evaluation Board

Product Type

Evaluation Board

Kit Name

Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR

Technology

Evaluation Board

Processor Family Name

STM32

Standards/Approvals

AECQ100 Grade 1 qualified, RoHS

COO (Country of Origin):
IT
The STMicroelectronics Evaluation Board based on DC-DC converter buck regulator. This synchronous monolithic step-down regulator is capable of delivering up to 3 A DC to the load. With a wide input voltage range of 3.5 V to 38 V, the device is suitable for a broad range of applications. It features a peak current mode architecture and is packaged in a compact QFN16 with internal compensation, minimizing design complexity and size. It is designed for applications active during car parking, maximizing efficiency at light loads with controlled output voltage ripple.

High efficiency at light loads

2 muA shutdown current

Internal soft start

High voltage VIN compatible enable

Output overvoltage protection

Output voltage sequencing

Thermal protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy