onsemi Evaluation Board Buck Converter for NCP10970BGEVB for NCP10970B
- RS Stock No.:
- 221-6613
- Mfr. Part No.:
- NCP10970BGEVB
- Brand:
- onsemi
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-6613
- Mfr. Part No.:
- NCP10970BGEVB
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Buck Converter | |
| Product Type | Power Board | |
| For Use With | NCP10970B | |
| Kit Classification | Development Kit | |
| Featured Device | NCP10970BGEVB | |
| Kit Name | Evaluation Board | |
| Standards/Approvals | Complies with CoC5 Tier2 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Buck Converter | ||
Product Type Power Board | ||
For Use With NCP10970B | ||
Kit Classification Development Kit | ||
Featured Device NCP10970BGEVB | ||
Kit Name Evaluation Board | ||
Standards/Approvals Complies with CoC5 Tier2 | ||
The ON Semiconductor NCP10970BGEVB evaluation board is a non−isolated buck topology converter which provides adjustable output voltage up to 16 V and fixed linear output voltage 5 V. Input voltage range is from ∼30 Vrms up to 440 Vrms. The board is also ready for DC input voltage up to 620 V.
Wide input voltage range up to 440 Vrms
Adjustable output voltage up to 16 V
Fixed linear output voltage 5 V
High efficiency
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- onsemi Evaluation Board Buck Converter for NCP1034DR2G for NCP1034
- STMicroelectronics Evaluation Board Buck Converter for VIPER26LD
- Microchip Evaluation Board Buck Converter for MCP16331
- ROHM Evaluation Board Buck Converter for BD70522GUL for BD70522GUL Buck Converter
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS
- Infineon TLE9278B QX Evaluation Board Buck Converter for TLE9278BQX for SBC Family
- onsemi Boost Evaluation Board Buck-Boost Converter for NCP1608BDR2G for Pre-Converter in AC-DC Adapter
- Renesas Electronics Evaluation Board Buck Regulator for ISL8088 for Synchronous Buck Regulator












