STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- RS Stock No.:
- 328-776
- Mfr. Part No.:
- STEVAL-TTM005A
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$124.25
(exc. GST)
$136.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.25 |
*price indicative
- RS Stock No.:
- 328-776
- Mfr. Part No.:
- STEVAL-TTM005A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Development Board | |
| Kit Classification | Development Board | |
| Kit Name | Resolver Board Reading for Motor Position Estimation | |
| Technology | Development Board | |
| Device Core | STM32G474RE | |
| Processor Family Name | STM32 | |
| Processor Part Number | STM32G474RE | |
| Processor Type | ARM Cortex M4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Development Board | ||
Kit Classification Development Board | ||
Kit Name Resolver Board Reading for Motor Position Estimation | ||
Technology Development Board | ||
Device Core STM32G474RE | ||
Processor Family Name STM32 | ||
Processor Part Number STM32G474RE | ||
Processor Type ARM Cortex M4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Power Management Dev Tool is a powerful tool that has been specifically designed for developing and testing automotive motor control applications. The board ensures accurate motion sensing based on rotor position estimation with resolver feedback. This rotor position estimation allows to obtain an excellent control since zero speed, with the most advanced algorithms reducing any torque and speed ripple on the motor.
12V input voltage for a wide sinusoidal excitation signal
Arduino connector for a full compatibility with the STM32G474RE
Different outputs for a better noisy immunity
Suitable to manage field oriented control algorithms
Related links
- STMicroelectronics STEVAL-DPSG474Q 128 KB of SRAM Controller Development Board STEVAL-DPSG474Q
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- STMicroelectronics Mezzanine Board Development Kit for STM32F412C Standalone Board
- STMicroelectronics STEVAL-ILL090V1 ST Eval Board STEVAL-ILL090V1 LED Driver Evaluation Kit for STM8 MCU for Direct
- STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC2LKV1
- STMicroelectronics STEVAL-CCA030V1 Development Board Development Kit
- STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC1LKV1
- STMicroelectronics LSM6DSV80X Adapter Board Adapter Board STEVAL-MKI247A
