STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC2LKV1
- RS Stock No.:
- 734-255
- Mfr. Part No.:
- STEVAL-PMIC2LKV1
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$170.87
(exc. GST)
$187.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.87 |
*price indicative
- RS Stock No.:
- 734-255
- Mfr. Part No.:
- STEVAL-PMIC2LKV1
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Kit Name | Evaluation Board | |
| Technology | Microprocessor | |
| Processor Part Number | STPMIC2L | |
| Processor Type | Microprocessor | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Kit Name Evaluation Board | ||
Technology Microprocessor | ||
Processor Part Number STPMIC2L | ||
Processor Type Microprocessor | ||
- COO (Country of Origin):
- IT
The STMicroelectronics power evaluation kit is composed of the STEVAL‑PMIC2LM1A evaluation board and the STEVAL‑USBDNGV1 USB dongle, providing a complete platform to test and configure the STPMIC2L power management IC. This kit is designed to supply the core, memory, and interfaces of STM32MP2x series MPUs and other microprocessors, offering flexible configuration through I²C access. With integrated regulators, programmable features, and Advanced synchronisation functions, it enables developers to evaluate voltage settings, sequencing, and protection thresholds efficiently.
Three buck converters using Adaptive constant on time topology with 2 MHz switching frequency
Selectable forced PWM mode with spread spectrum function for improved EMI performance
Phase shift synchronisation capability for optimised multi converter operation
Five adjustable general purpose LDOs for versatile supply options
One LDO configurable for DDR4 termination in sink source mode or as a general purpose adjustable output
Five GPO outputs available for external command handling
User programmable non volatile memory enabling scalability across different applications
- RS Stock No. 0734254
- Mfr. Part No. STEVAL-PMIC1LKV1
Each
$160.08
- RS Stock No. 0285086
- Mfr. Part No. CYTVII-B-E-100-SO
Each
$2,362.96
- RS Stock No. 2341581
- Mfr. Part No. KITXMC47RELAXV1TOBO1
Each
$66.35
- RS Stock No. 0136260
- Mfr. Part No. AEK-POW-BMSNOTX
Each
$122.07
Related links
- STMicroelectronics Evaluation Board Microprocessor Evaluation Board STEVAL-PMIC1LKV1
- STMicroelectronics Evaluation Board For High Integration STPMIC25 Power Management IC For Microprocessor Units
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983NQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Based On DC-DC Converter Buck Regulator A6983CQTR Evaluation Board Evaluation Board
- STMicroelectronics Evaluation Board Buck Converter Evaluation Board STEVAL-3603BC1
- STMicroelectronics Evaluation Board STEVAL-ISC004V1 Evaluation Kit for On Board DC-DC, Nucleo-F072RB STEVAL-ISC004V1
- STMicroelectronics Evaluation Board Step Down Regulator for L6986I
- STMicroelectronics Evaluation Board Buck Converter for VIPer013XS











