STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- RS Stock No.:
- 328-657
- Mfr. Part No.:
- STEVAL-BMS114
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$82.44
(exc. GST)
$90.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.44 |
*price indicative
- RS Stock No.:
- 328-657
- Mfr. Part No.:
- STEVAL-BMS114
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Controller Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Battery Management System Module Based On L99BM114 | |
| Technology | Battery Monitoring | |
| Device Core | L99BM114 | |
| Processor Family Name | L99BM114 | |
| Processor Type | Battery Monitoring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Controller Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name Battery Management System Module Based On L99BM114 | ||
Technology Battery Monitoring | ||
Device Core L99BM114 | ||
Processor Family Name L99BM114 | ||
Processor Type Battery Monitoring | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Battery Management System (BMS) evaluation board can handle from 1 to 31 Li-ion battery nodes. Each battery node manages from 4 to 14 battery cells, for a voltage range between 48 V and 800 V. The main activity is monitoring cells and battery node status through stack voltage measurement, cell voltage measurement, temperature measurement, and coulomb counting. Measurement and diagnostic tasks can be executed either on demand or periodically, with a programmable cycle interval.
Voltage monitoring of every single cell and of the entire battery node
5 GPIOs to connect temperature sensors as NTCs
An NTC hosted on the L99BM114 to sense the chip temperature
Passive balancing
Compact size of 100 mm x 76 mm
Related links
- STMicroelectronics Battery Management System Module Based On L99BM114 and L99BM1T Battery Monitoring Controller
- STMicroelectronics STEVAL-DPSG474Q 128 KB of SRAM Controller Development Board STEVAL-DPSG474Q
- STMicroelectronics Resolver Board Reading for Motor Position Estimation Development Board Development Board
- Microchip MIC7400/1 Programming Board Evaluation Kit Controller Development Board ADM00810
- Microchip MIC7400/1 Programming Board Development Kit Controller Development Board ADM00760
- STMicroelectronics Evaluation Board Power Management for STM8S103F2 for Halogen and Low-Consumption Lamps
- STMicroelectronics 3.3 V to 3.3V Input 3.3V Output 300 μA, VFQFPN-32 32-Pin
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
