Microchip MIC7400/1 Programming Board Evaluation Kit Controller Development Board ADM00810
- RS Stock No.:
- 649-417
- Mfr. Part No.:
- ADM00810
- Brand:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$129.00
(exc. GST)
$141.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $129.00 |
| 5 + | $126.42 |
*price indicative
- RS Stock No.:
- 649-417
- Mfr. Part No.:
- ADM00810
- Brand:
- Microchip
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
| Brand | Microchip | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Controller Development Board | |
| Kit Name | MIC7400/1 Programming Board | |
| Technology | Evaluation Kit | |
| Device Core | MIC24046 | |
| Processor Family Name | MIC | |
| Processor Part Number | MIC24046 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Controller Development Board | ||
Kit Name MIC7400/1 Programming Board | ||
Technology Evaluation Kit | ||
Device Core MIC24046 | ||
Processor Family Name MIC | ||
Processor Part Number MIC24046 | ||
Standards/Approvals No | ||
The Microchip 19V and 5A Synchronous Buck Regulator Evaluation Kit is designed to serve device. For the evaluation of the VIN supply ranges from 4.5V to 19V and the output voltage is pin programmable from 0.7V to 3.3V at 5A. Additionally, and on-board load transient generator circuit and connections for loop gain measurements are provided.
Pin-Selectable Current Limit
Pin-Selectable Switching Frequency
-40°C to +125°C Junction Temperature Range
Related links
- Microchip MIC7400/1 Programming Board Development Kit Controller Development Board ADM00760
- STMicroelectronics STEVAL-DPSG474Q 128 KB of SRAM Controller Development Board STEVAL-DPSG474Q
- STMicroelectronics Battery Management System Module Based On L99BM114 Battery Monitoring Controller Development Board
- Microchip Evaluation Evaluation Board Evaluation Kit Motor Driver Board for BLDC Motor Driver EV83F07A
- Infineon Relax Kit for 5V Shields Evaluation Board Evaluation Kit KITXMC47RELAX5VADV1TOB01
- Microchip ADM00853 Evaluation Board Evaluation Kit for HV MUX Controller Board
- Silicon Labs Evaluation Board CP2102N Evaluation Kit for mm, 76mm Core Tape CP2102N-miniEK
- Bosch Sensortec BME688 Evaluation Kit Board Evaluation Board Evaluation Kit for BME688 BME688