Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4666
- RS Stock No.:
- 139-994
- Mfr. Part No.:
- MIKROE-4666
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 139-994
- Mfr. Part No.:
- MIKROE-4666
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | Fusion for PIC v8 with PIC18F97J94 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4666 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Name Fusion for PIC v8 with PIC18F97J94 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4666 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Versatile development board is designed for cutting edge applications, providing seamless integration with modern microcontrollers. Infused with innovative features, the product caters to developers seeking robust solutions for advanced programming and debugging. The unit stands out with its state of the art power supply, ensuring uninterrupted operation even in challenging environments.
On-board debugger and programmer facilitate immediate testing and refinements
Robust supply voltage options ensure compatibility with various power sources
Intuitive design allows for user friendly interaction and quick setup
Extensive multi vendor support enhances accessibility and flexibility
Integrated programming options via USB and WiFi for modern connectivity
Related links
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4665
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4548
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 MIKROE-4549
- Brand-Rex Fusion for PIC v8 with PIC18F97J94 Over USB-C Development Board MIKROE-5333
- Brand-Rex Fusion for PIC v8 with PIC24EP512GU814 over USB-C Development Board MIKROE-5332
- Brand-Rex Fusion for PIC v8 Development Board MIKROE-5334
- Brand-Rex Fusion for PIC v8 over USB-C Development Board MIKROE-5331
- Brand-Rex Fusion for STM32 v8 with STM32F407ZG Over USB-C USB Development Board MIKROE-5406
