STMicroelectronics BMS Evaluation Board AEK-POW-BMSNOTX
- RS Stock No.:
- 136-260
- Mfr. Part No.:
- AEK-POW-BMSNOTX
- Brand:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$122.07
(exc. GST)
$134.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $122.07 |
| 10 + | $109.86 |
*price indicative
- RS Stock No.:
- 136-260
- Mfr. Part No.:
- AEK-POW-BMSNOTX
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Name | BMS Evaluation Board | |
| Device Core | MCU | |
| Processor Family Name | TV Socket | |
| Processor Part Number | AEK-MCU-C4MLIT1 | |
| Processor Type | Automotive Microcontroller | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Name BMS Evaluation Board | ||
Device Core MCU | ||
Processor Family Name TV Socket | ||
Processor Part Number AEK-MCU-C4MLIT1 | ||
Processor Type Automotive Microcontroller | ||
- COO (Country of Origin):
- IT
The STMicroelectronics advanced battery management system designed for automotive applications. It supports monitoring and balancing of 4 to 14 battery cells using the L9963E chip. This system ensures accurate cell and battery node voltage readings, manages temperature with multiple NTC sensors, and provides essential data for battery health evaluation. It is optimized for auxiliary battery packs, ensuring reliable power for various vehicle systems.
Monitors individual cell and total battery node voltage
Measures current of the entire battery pack
Connects up to 4 NTC sensors for temperature monitoring
Communicates with MCU via SPI and diagnostic connector
Compact size and integrated with AutoDevKit ecosystem
Related links
- STMicroelectronics AEK-POW-L5964V1 Expansion Board DC-DC Converter for L5964 for L5964 Step Down Switching Regulators
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and
- STMicroelectronics AEK-MCU-C4MINI1 UART, I2C Motor Control Kit AEK-MCU-C4MINI1
- STMicroelectronics AEK-MCU-SRLNK Microcontroller Debug Probe Dongle for Stellar Automotive Microcontroller for
