STMicroelectronics Evaluation Board AEK-POW-BMSLV
- RS Stock No.:
- 719-591
- Mfr. Part No.:
- AEK-POW-BMSLV
- Brand:
- STMicroelectronics
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-591
- Mfr. Part No.:
- AEK-POW-BMSLV
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Evaluation Board | |
| Kit Classification | Evaluation Board | |
| Device Core | 32 Bit MCU | |
| Processor Part Number | SPC58EC80E5 | |
| Processor Type | Automotive Microcontroller | |
| Standards/Approvals | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Evaluation Board | ||
Kit Classification Evaluation Board | ||
Device Core 32 Bit MCU | ||
Processor Part Number SPC58EC80E5 | ||
Processor Type Automotive Microcontroller | ||
Standards/Approvals AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Battery management system evaluation board for low voltage applications is built with automotive grade components, ensuring reliability and robustness. It connects directly to a battery pack and provides monitoring of both state of charge (SOC) and state of health (SOH) for each individual cell. In addition, the board manages battery balancing through passive discharge, enabled by the software preloaded on the on board SPC58EC80E5 microcontroller. This integrated solution offers a practical and efficient platform for evaluating battery management functions in automotive and industrial environments.
Fail-safe diagnosis from SPSB100 to microcontroller
Voltage and current monitoring of every single cell and of the entire battery node
8 GPIOs to connect temperature sensors as NTCs of which four GPIOs wired to the microcontroller while the other four to the L9963E
Passive balancing is executed through 100kΩ external resistors
Related links
- STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics Evaluation Board Discovery Kit AEK-MCU-C4MLIT3
- STMicroelectronics LCD Evaluation Board AEK-LCD-DT028V1
- STMicroelectronics Motor Control Evaluation Board AEK-MOT-3P99081
- STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and
- STMicroelectronics Evaluation Board MCU Evaluation Board STM32F769I-EVAL
