STMicroelectronics Transceiver Evaluation Board AEK-POW-SPSB081
- RS Stock No.:
- 719-592
- Mfr. Part No.:
- AEK-POW-SPSB081
- Brand:
- STMicroelectronics
Subtotal (1 unit)*
$75.01
(exc. GST)
$82.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.01 |
*price indicative
- RS Stock No.:
- 719-592
- Mfr. Part No.:
- AEK-POW-SPSB081
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Kit Classification | Evaluation Board | |
| Product Type | Evaluation Board | |
| Technology | Transceiver | |
| Standards/Approvals | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Kit Classification Evaluation Board | ||
Product Type Evaluation Board | ||
Technology Transceiver | ||
Standards/Approvals AEC-Q100 | ||
- COO (Country of Origin):
- IT
The STMicroelectronics Power management IC evaluation board is designed with enhanced functionalities to optimize energy efficiency, offering multiple standby modes that minimize power consumption along with programmable local and remote wake up capability. At its core, the board is based on the SPSB081 power management system IC, which integrates two low drop voltage regulators. The first regulator (V1) supplies the system microcontroller, while the second regulator (V2) can function as a voltage tracker of V1 or provide power to external peripheral loads such as sensors. This flexible design ensures reliable operation and efficient power distribution for Advanced applications.
Programmable periodic system wake-up feature
DIAGN output pin to notify system error conditions
Current monitoring for all internal high-side drivers
Open-load diagnosis for all outputs
V1 overvoltage detection and protection
Device temperature warning and protection
Related links
- STMicroelectronics Evaluation Board AEK-POW-BMSLV
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCC
- STMicroelectronics AutoDevKit Battery Monitoring Evaluation Board AEK-POW-BMSCCTX
- STMicroelectronics LCD Evaluation Board AEK-LCD-DT028V1
- STMicroelectronics Motor Control Evaluation Board AEK-MOT-3P99081
- STMicroelectronics Dual Automotive-grade Linear Voltage Regulator Evaluation Board with Configurable Output Voltage and
- STMicroelectronics Evaluation Board SPSGRF-868 RF Transceiver Evaluation Board for SPSGRF-868 868 MHz X-NUCLEO-IDS01A4
- STMicroelectronics X-NUCLEO-IDS01A5 SPSGRF-915 RF Transceiver Evaluation Board for STM32 Nucleo Boards 915 MHz
