Brand-Rex SiBRAIN for STM32F071VB MCU Development Board MIKROE-3931
- RS Stock No.:
- 122-134
- Mfr. Part No.:
- MIKROE-3931
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-134
- Mfr. Part No.:
- MIKROE-3931
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for STM32F071VB | |
| Technology | MCU | |
| Device Core | ARM Cortex M0 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-3931 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for STM32F071VB | ||
Technology MCU | ||
Device Core ARM Cortex M0 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-3931 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE siBRAIN for STM32F071VB is a revolutionary MCU Card designed for seamless integration into development boards. This innovative product empowers users with the flexibility to easily install and swap microcontroller units, enhancing both development efficiency and project adaptability. With its standardised design, the siBRAIN guarantees compatibility with a range of supported MCUs, eliminating any concerns regarding pin numbers or compatibility. Equipped with dual 168-pin mezzanine connectors, it accommodates high pin count MCUs, making complex projects more manageable. The plug & play functionality aligns with the well-established Click board line of products, ensuring a hassle-free experience for developers at all levels.
Easy microcontroller installation with standardised design
Dual connectors for high pin count MCUs
Ensures compatibility with supported microcontrollers
Promotes efficient development environment
Plug and play technology for quick setup
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
