Brand-Rex SiBRAIN for ATmega6450 MCU Development Board MIKROE-5371
- RS Stock No.:
- 122-121
- Mfr. Part No.:
- MIKROE-5371
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-121
- Mfr. Part No.:
- MIKROE-5371
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | SiBRAIN for ATmega6450 | |
| Technology | MCU | |
| Device Core | AVR | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-5371 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name SiBRAIN for ATmega6450 | ||
Technology MCU | ||
Device Core AVR | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-5371 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE SiBRAIN for ATmega6450 is a revolutionary microcontroller add-on board designed to facilitate effortless installation and interchange of microcontroller units (MCUs) on compatible development boards. With the advent of the SiBRAIN standard, this product guarantees seamless compatibility across various MCUs, irrespective of pin count or configuration. Its dual 168-pin mezzanine connectors accommodate high pin-count MCUs, ensuring versatility in design applications. This innovative platform embraces the plug and play principle synonymous with the Click board range, making it an invaluable tool for developers and electronic enthusiasts seeking simplicity and efficiency in their projects.
Universal compatibility with multiple MCUs
Dual connectors for extensive pin counts
Plug and play functionality simplifies process
Streamlined installation for rapid deployment
Lightweight and compact for diverse applications
Related links
- Brand-Rex SiBRAIN for STM32F446ZE MCU Development Board MIKROE-4641
- Brand-Rex SiBRAIN for PIC32MZ1024EFK144 MCU Development Board MIKROE-4703
- Brand-Rex SiBRAIN for STM32F415ZG MCU Development Board MIKROE-4574
- Brand-Rex SiBRAIN for STM32F746ZG MCU Development Board MIKROE-4642
- Brand-Rex SiBRAIN for PIC24HJ256GP610 MCU Development Board MIKROE-4691
- Brand-Rex SiBRAIN for PIC32MZ2048EFH144 MCU Development Board MIKROE-4375
- Brand-Rex SiBRAIN for PIC32MZ1024EFE144 MCU Development Board MIKROE-4728
- Brand-Rex SiBRAIN for PIC24EP512GU814 MCU Development Board MIKROE-4660
