Brand-Rex MCU Card 2 for PIC PIC18F87K22 MCU Development Board MIKROE-4007
- RS Stock No.:
- 106-961
- Mfr. Part No.:
- MIKROE-4007
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-961
- Mfr. Part No.:
- MIKROE-4007
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | MCU Card 2 for PIC PIC18F87K22 | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4007 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name MCU Card 2 for PIC PIC18F87K22 | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4007 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE MCU CARD 2 for PIC PIC18F87K22 presents a significant advancement in microcontroller development. Designed for simplicity and efficiency, this add on board allows for effortless installation and replacement of microcontroller units on any compatible development board. With a robust new standard, it guarantees flawless compatibility with supported MCUs, regardless of their pin configurations.
Facilitates easy installation and swapping of microcontroller units
Ensures compatibility with a wide range of supported microcontrollers
Includes two 168 pin connectors for high pin count MCUs
Designed to enhance user experience with a plug & play concept
Optimised for 8 bit PIC architecture catering to diverse development needs
Offers a stable supply voltage to support various project requirements
Related links
- Brand-Rex MCU Development Board MIKROE-4227
- Brand-Rex MCU Development Board MIKROE-4029
- Brand-Rex MCU Development Board MIKROE-4030
- Brand-Rex MCU Card 7 for PIC PIC18F85J50 MCU Development Board MIKROE-4042
- Brand-Rex MCU Card 13 for STM32 STM32L4S5ZI MCU Development Board MIKROE-3876
- Brand-Rex MCU Card 7 for PIC PIC18F87J50 MCU Development Board MIKROE-4009
- Brand-Rex MCU Card 7 for PIC PIC18F86J55 MCU Development Board MIKROE-4041
- Brand-Rex MCU Card 7 for PIC PIC18F86J50 MCU Development Board MIKROE-4040
