Brand-Rex Expand 14 Click I/O Expander Communication Board Board MIKROE-5241

Get a bulk buy discount

Add 10 more to save $26.60

View bulk pricing options

Subtotal (1 unit)*

$26.66

(exc. GST)

$29.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$26.66-
10 - 99$24.00$26.60
100 +$22.13$453.00

*price indicative

RS Stock No.:
122-069
Mfr. Part No.:
MIKROE-5241
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Kit Classification

Board

Product Type

Microcontroller Development Tool

Kit Name

Expand 14 Click

Technology

I/O Expander Communication Board

Processor Part Number

Mikroe-5241

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE Expand 14 Click is a compact add on board that contains a multi-port I/O expander. This board features the CAT9555, a CMOS device that provides 16 bit parallel input/output port expansion from ON Semiconductor. The CAT9555 contains two 8 bit configuration ports (input or output), input, output, and polarity inversion registers, alongside an I2C-compatible serial interface.

Supports both 3.3V and 5V logic levels for flexible integration

Features 16 I/O pins that can be easily configured by the user

I2C communication allows for easy connection to microcontrollers

Compact size allows for convenient use in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy