Brand-Rex Expand 11 Click I2C Board MIKROE-5532
- RS Stock No.:
- 122-066
- Mfr. Part No.:
- MIKROE-5532
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 122-066
- Mfr. Part No.:
- MIKROE-5532
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Board | |
| Kit Name | Expand 11 Click | |
| Technology | I2C | |
| Processor Part Number | Mikroe-5532 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Board | ||
Kit Name Expand 11 Click | ||
Technology I2C | ||
Processor Part Number Mikroe-5532 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Expand 11 Click is a compact add on board that contains a multi-port I/O expander. This board features the TCA9536, a general purpose remote I/O expansion for most microcontroller families from Texas Instruments. The TCA9536 comes in a 4 port configuration and allows easy addition of I/O through a standard I2C serial interface. Each port is user configurable to either a logic input or logic output by writing to the I/O configuration register bits.
Compatible with mikroBUS for easy connectivity
Supports both I2C interfaces for streamlined communication
Includes a Polarity Inversion register for flexible input management
Offers a low power consumption profile ensuring efficiency
Allows configuration of interrupt functionality on selected ports
Captures data through a robust and reliable serial interface
Related links
- Brand-Rex Expand 12 Click I/O Expander Communication Board Board MIKROE-4889
- Brand-Rex Expand 10 Click I/O Expander Communication Board Board MIKROE-4801
- Brand-Rex Expand 14 Click I/O Expander Communication Board Board MIKROE-5241
- Brand-Rex LDC Touch Click I2C Development Board for LDC3114-Q1 for mikroBUSTM Socket
- Brand-Rex MIKROE-5312 USB to I2C Click Development Board for FT260 for microBUS
- Brand-Rex Relay 4 Click GPIO Board MIKROE-5539
- Brand-Rex Smart Card 2 Click UART Board MIKROE-5492
- Brand-Rex Click Shield for Nucleo-32 Development Board MIKROE-5177
