Brand-Rex EasyPIC v8 for PIC24/dsPIC33 MIKROE-4750
- RS Stock No.:
- 106-945
- Mfr. Part No.:
- MIKROE-4750
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-945
- Mfr. Part No.:
- MIKROE-4750
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyPIC v8 for PIC24/dsPIC33 | |
| Device Core | PIC24 | |
| Processor Family Name | 8th Generation | |
| Processor Part Number | Mikroe-4750 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyPIC v8 for PIC24/dsPIC33 | ||
Device Core PIC24 | ||
Processor Family Name 8th Generation | ||
Processor Part Number Mikroe-4750 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE Innovative EasyPIC v8 for PIC24/DSPIC33 platform is an essential tool for developers seeking to create advanced embedded systems with ease. Designed with meticulous attention to detail, it comes housed in a robust protective box, ensuring the safety of its components. Along with the main board, users receive a comprehensive selection of adapters and cables, facilitating convenient connections regardless of the setup.
Damage resistant protective casing ensures durable use
Comprehensive documentation facilitates a smooth learning curve
Versatile connectivity options adapt to various development needs
Features a built in MCU for efficient prototyping
Supports a range of operating systems with dedicated downloads
Schematic and manual included for ease of reference
Related links
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
- Brand-Rex EasyPIC v8 for dsPIC30 Development Board MIKROE-4511
- Brand-Rex EasyPIC v8 for dsPIC30 MCU Development Board MIKROE-5388
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex EasyPIC PRO v8 MIKROE-3808
- Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366
- Brand-Rex EasyPIC v7 for dsPIC30 USB Development Board MIKROE-1153
- Brand-Rex EasyPIC PRO v7a MCU Development Board MIKROE-4820
