Brand-Rex EasyPIC v8 for dsPIC30 MCU Development Board MIKROE-5388
- RS Stock No.:
- 106-944
- Mfr. Part No.:
- MIKROE-5388
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-944
- Mfr. Part No.:
- MIKROE-5388
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Product Type | Microcontroller Development Tool | |
| Kit Classification | Development Board | |
| Kit Name | EasyPIC v8 for dsPIC30 | |
| Technology | MCU | |
| Processor Part Number | Mikroe-5388 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Product Type Microcontroller Development Tool | ||
Kit Classification Development Board | ||
Kit Name EasyPIC v8 for dsPIC30 | ||
Technology MCU | ||
Processor Part Number Mikroe-5388 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE EasyPIC v8 for DSPIC30 is a DSPIC30 Development Board for Microchip DSPIC30 MCUs in DIP packaging. It features USB-C programmer/debugger and contains many on board modules necessary for device development, including multimedia, CAN, LIN, and others. Board comes with DSPIC30F4013.
Designed for convenience with easy USB C connectivity
Includes multiple essential modules for varied applications
Supports efficient debugging and programming using modern tools
Compact and user friendly layout for straightforward integration
Equipped with a powerful DSPIC30F4013 for enhanced performance
Related links
- Brand-Rex EasyPIC v8 for dsPIC30 Development Board MIKROE-4511
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 USB Development Board MIKROE-5373
- Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366
- Brand-Rex EasyPIC v7 for dsPIC30 USB Development Board MIKROE-1153
- Brand-Rex EasyPIC v8 Over USB-C USB Development Board MIKROE-5314
- Brand-Rex EasyPIC PRO v7a MCU Development Board MIKROE-4820
- Brand-Rex EasyPIC v8 for PIC24/dsPIC33 MIKROE-4750
- Brand-Rex EasyPIC PRO v8 MIKROE-3808
