Brand-Rex EasyPIC PRO v7a MCU Development Board MIKROE-4820
- RS Stock No.:
- 106-936
- Mfr. Part No.:
- MIKROE-4820
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-936
- Mfr. Part No.:
- MIKROE-4820
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | Development Board | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyPIC PRO v7a | |
| Technology | MCU | |
| Device Core | PIC | |
| Processor Family Name | 7th Generation | |
| Processor Part Number | Mikroe-4820 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification Development Board | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyPIC PRO v7a | ||
Technology MCU | ||
Device Core PIC | ||
Processor Family Name 7th Generation | ||
Processor Part Number Mikroe-4820 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE High performance development board tailored for 8 bit PIC microcontrollers equips engineers with the tools necessary for swift prototype creation and application development. With its robust USB Type-C CODEGRIP programmer/debugger, it seamlessly integrates into various workflows, allowing for efficient coding and debugging.
Full featured board designed for high pin count 8 bit microcontrollers
Versatile architecture supports multiple application modules
Ideal for developing a range of projects from graphics to data logging
Compact design ensures efficient usage of workspace
Related links
- Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC v8 for dsPIC30 MCU Development Board MIKROE-5388
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- Brand-Rex EasyMx PRO v7a For STM32 USB Development Board MIKROE-5200
