Brand-Rex EasyPIC PRO v8 Over USB-C MCU Development Board MIKROE-5366

Subtotal (1 unit)*

$433.06

(exc. GST)

$476.37

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$433.06

*price indicative

RS Stock No.:
106-939
Mfr. Part No.:
MIKROE-5366
Brand:
Brand-Rex
Find similar products by selecting one or more attributes.
Select all

Brand

Brand-Rex

Product Type

Microcontroller Development Tool

Kit Classification

Development Board

Kit Name

EasyPIC PRO v8 Over USB-C

Technology

MCU

Device Core

PIC

Processor Family Name

8th Generation

Processor Part Number

Mikroe-5366

Standards/Approvals

RoHS

COO (Country of Origin):
RS
The MIKROE EasyPIC PRO v8 is a full featured development board for high pin-count 8 bit PIC microntrollers. It contains many on board modules necessary for device development, including multimedia, Ethernet, USB, and other.

Supports high pin count 8 bit PIC microcontrollers

Provides an extensive array of on board modules

Facilitates seamless USB programming for user convenience

Includes support for multimedia and Ethernet applications

Enables creativity with reduced troubleshooting requirements

Designed to simplify device development projects

Offers flexible power options including battery and USB

Empowers developers to innovate with confidence

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy