Brand-Rex EasyPIC PRO v7 PIC18F8722 MCU Card NanoWatt Technology MCU Card MIKROE-998
- RS Stock No.:
- 106-932
- Mfr. Part No.:
- MIKROE-998
- Brand:
- Brand-Rex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 106-932
- Mfr. Part No.:
- MIKROE-998
- Brand:
- Brand-Rex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brand-Rex | |
| Kit Classification | MCU Card | |
| Product Type | Microcontroller Development Tool | |
| Kit Name | EasyPIC PRO v7 PIC18F8722 MCU Card | |
| Technology | NanoWatt Technology | |
| Device Core | PIC | |
| Processor Family Name | 7th Generation | |
| Processor Part Number | Mikroe-998 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Brand-Rex | ||
Kit Classification MCU Card | ||
Product Type Microcontroller Development Tool | ||
Kit Name EasyPIC PRO v7 PIC18F8722 MCU Card | ||
Technology NanoWatt Technology | ||
Device Core PIC | ||
Processor Family Name 7th Generation | ||
Processor Part Number Mikroe-998 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MIKROE EasyPIC PRO v7 MCU card is an advanced development platform tailored for the PIC18F8722 microcontroller, designed for both novice and expert developers. With its innovative nanoWatt technology, this card enhances efficiency, allowing for impressive performance up to 10 MIPS. The board is equipped with a substantial 128K bytes of programme memory and 3936 bytes of data memory, along with a selection of internal modules that facilitate diverse applications.
Built on a 7th generation architecture
Designed specifically for easy integration into a variety of development projects
Utilises an 80 pin configuration enhancing connectivity options
Supports dual supply voltage standards making it adaptable for different applications
Includes comprehensive documentation for ease of use and reference
Related links
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-996
- Brand-Rex EasyPIC PRO v7 NanoWatt Technology MCU Card MIKROE-997
- Brand-Rex EasyPIC PRO v7 MCUcard NanoWatt Technology MCU Card MIKROE-999
- Brand-Rex EasyPIC PRO v7 PIC18F87J60 MCU Card MCU MCU Card MIKROE-1000
- Brand-Rex EasyPIC FUSION v7 MCUcard MCU MCU Card MIKROE-1516
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard1 MCU MCU Card MIKROE-1289
- Brand-Rex EasyPIC Fusion v7 Empty MCUcard2 MCU MCU Card MIKROE-1290
- Brand-Rex EasyMx PRO v7 for STM32 MCUcard MCU MCU Card MIKROE-1104
