Mecalectro 8.M11.AA.62 Linear Solenoid, 12V 27 mm 22mm 20 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$88.81

(exc. GST)

$97.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$88.81
10 - 24$86.50
25 +$84.05

*price indicative

RS Stock No.:
307-3382
Mfr. Part No.:
8.M11 AA 62 12 VCC 100%
Brand:
Mecalectro
Find similar products by selecting one or more attributes.
Select all

Brand

Mecalectro

Product Type

Linear Solenoid

Action

Push

Supply Voltage

12V

Duty Cycle

100%

Maximum Stroke

6mm

Magnetic Force

1N

Width

22mm

Closed Power Continuous

4W

Length

27mm

Depth

20mm

Standards/Approvals

No

Weight

55g

Series

8.M11.AA.62

RoHS Status: Exempt

COO (Country of Origin):
FR

8M11 series single-acting linear electromagnets, standard use


Single-acting linear electromagnets for use in automation and small mechanisms.

Fitted with a return spring and available as a push or pull model.

Coils for permanent duty (duty factor 100 %). For intermittent operation, a superior operating effort may be obtained with a power supply that is above the rated voltage, up to 50Vdc

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy