Marquardt Roller Lever Micro Switch, Tab Terminal, 10A, 250 V ac, SPCO

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$14.16

(exc. GST)

$15.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 207 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$14.16
25 - 99$13.93
100 - 249$13.58
250 +$13.19

*price indicative

RS Stock No.:
741-0965
Distrelec Article No.:
135-83-009
Mfr. Part No.:
1006.1201
Brand:
Marquardt
Find similar products by selecting one or more attributes.
Select all

Brand

Marquardt

Product Type

Micro Switch

Actuator Type

Roller Lever

Terminal Type

Tab

Switch Contact Current

10A

Contact Configuration

SPCO

Housing Material

Thermosetting Plastic

Operating Force

2.5N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Microswitch Type

Miniature Snap Action

Contact AC Voltage

250V ac

Mechanical Life

5000000Cycles

Hazardous Area Certification

No

Series

1005

Standards/Approvals

CSA, UL, ENEC

COO (Country of Origin):
TN

Marquardt Miniature Snap Action Switches - 1005 Series


Marquardt 1005 Series miniature snap action single pole switches. The 1005 Series snap action switches are designed to DIN41635A with a contact resistance of <100mΩ and an insulation resistance of >100MΩ. The Marquardt 1005 Series is available with various actuators and terminations.

Contact distance <3mm (apart from stock number 741-0978 which has a contact distance greater than 3mm)

Bounce time <10ms

UL 94 V-2 flammability

Note

The current rating and life expectancy figures quoted are nominal, please see datasheet for further ratings.

Approvals

UL; CSA; ENEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy