Varta CR2477 Coin Battery, 3 V, 24.5 mm Diameter
- RS Stock No.:
- 765-711
- Mfr. Part No.:
- 6477101401
- Brand:
- Varta
Subtotal (1 unit)*
$18.15
(exc. GST)
$19.96
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $18.15 |
*price indicative
- RS Stock No.:
- 765-711
- Mfr. Part No.:
- 6477101401
- Brand:
- Varta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Varta | |
| Battery Size | CR2477 | |
| Product Type | Coin Battery | |
| Chemistry | Lithium Manganese Dioxide, Organic Electrolyte | |
| Nominal Voltage | 3V | |
| Battery Capacity | 850mAh | |
| Diameter | 24.5mm | |
| Number of Batteries | 1 | |
| Weight | 10.5g | |
| Height | 7.7mm | |
| IEC Code | CR2477 | |
| Series | 6477 | |
| Select all | ||
|---|---|---|
Brand Varta | ||
Battery Size CR2477 | ||
Product Type Coin Battery | ||
Chemistry Lithium Manganese Dioxide, Organic Electrolyte | ||
Nominal Voltage 3V | ||
Battery Capacity 850mAh | ||
Diameter 24.5mm | ||
Number of Batteries 1 | ||
Weight 10.5g | ||
Height 7.7mm | ||
IEC Code CR2477 | ||
Series 6477 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Varta lithium manganese dioxide battery is designed for optimal performance in a variety of electronic devices, ensuring reliable power supply in demanding applications. With a nominal voltage of 3 V and a typical capacity of 850 mAh, this battery excels in maintaining longevity and efficiency during usage. Built to withstand extreme temperatures, it operates superbly in conditions ranging from -30°C to 60°C for discharge, which makes it an excellent choice for outdoor and industrial applications. Its Compact dimensions—24,20 mm in diameter and a height of 7,20 mm—allow it to fit effortlessly in confined spaces, making it Ideal for devices where every millimetre counts. This robust battery ensures that you stay powered throughout your endeavours.
Designed with lithium manganese dioxide technology for improved efficiency
Offers a high typical capacity of 850 mAh for sustained energy output
Capable of operating in extreme temperature ranges, from -30°C to 60°C for discharge
Compact size ensures it easily fits in various electronic devices
Lightweight at approximately 10.50 g, enhancing portability
Continuous discharge type with a load of 5600 Ω ensures stable performance
Manufactured by varta, a trusted name in battery technology, providing reliability
Related links
- Varta CR2450 Coin Battery 24.5 mm Diameter, 2 Pack
- Varta CR2430 Coin Battery 24.5 mm Diameter, 2 Pack
- Panasonic Button Battery 24.5 mm Diameter
- RS PRO Button Battery 24.5 mm Diameter, 5 Pack
- Varta CR1225 Coin Battery 12.5 mm Diameter
- Varta CR2032 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR2016 Coin Battery 20 mm Diameter, 5 Pack
- Varta CR1220 Coin Battery 12.5 mm Diameter
