Panasonic Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPCO, IP40
- RS Stock No.:
- 699-5288
- Mfr. Part No.:
- AH1484
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-5288
- Mfr. Part No.:
- AH1484
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Micro Switch | |
| Actuator Type | Simulated Roller Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 1A | |
| Contact Configuration | SPCO | |
| IP Rating | IP40 | |
| Operating Force | 0.26N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Microswitch Type | Ultra Miniature | |
| Contact AC Voltage | 125V ac | |
| Contact DC Voltage | 30V dc | |
| Mechanical Life | 10Operations | |
| Standards/Approvals | CSA, UR, RoHS | |
| Width | 12.8mm | |
| Length | 8.5mm | |
| Series | AH1 | |
| Depth | 6mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Micro Switch | ||
Actuator Type Simulated Roller Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 1A | ||
Contact Configuration SPCO | ||
IP Rating IP40 | ||
Operating Force 0.26N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Microswitch Type Ultra Miniature | ||
Contact AC Voltage 125V ac | ||
Contact DC Voltage 30V dc | ||
Mechanical Life 10Operations | ||
Standards/Approvals CSA, UR, RoHS | ||
Width 12.8mm | ||
Length 8.5mm | ||
Series AH1 | ||
Depth 6mm | ||
Hazardous Area Certification No | ||
AH1 Ultra-Miniature High Precision Microswitch
These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.
Integrally moulded terminal block prevents soldering flux from entering into housing
Compact size, 12.8 x 6 x 8.5 mm
Flat terminal shape enabling easy soldering
- RS Stock No. 6995285
- Mfr. Part No. AH14849-A
Each
$3.32
- RS Stock No. 1738815
- Mfr. Part No. AH14849-A
Each (In a Tube of 50)
$2.968
Panasonic Simulated Roller Lever Micro Switch, Solder Terminal, 100mA, 125 V ac, 30 V dc, SPCO, IP40
- RS Stock No. 6995355
- Mfr. Part No. AH168461-A
Each
$1.65
- RS Stock No. 6989495
- Mfr. Part No. ABJ151460
Each
$5.38
Related links
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 100 mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500mA 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 500mA SPCO, IP40
- Panasonic Simulated Roller Lever Micro Switch 2 A 30 V dc IP50
- Omron Simulated Roller Lever Micro Switch 5 A 30 V dc IP40
- Panasonic Simulated Roller Lever Micro Switch 1 A 30 V dc, SPCO









