Panasonic Simulated Roller Lever Micro Switch, PCB Terminal Terminal, 1A, 125 V ac, 30 V dc, SPCO, IP40

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
173-9132
Mfr. Part No.:
AH1484
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Micro Switch

Actuator Type

Simulated Roller Lever

Terminal Type

PCB Terminal

Switch Contact Current

1A

Contact Configuration

SPCO

IP Rating

IP40

Operating Force

0.26N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Microswitch Type

Ultra Miniature

Contact AC Voltage

125V ac

Width

12.8mm

Standards/Approvals

CSA, UR, RoHS

Mechanical Life

10Operations

Length

8.5mm

Depth

6mm

Series

AH1

Hazardous Area Certification

No

COO (Country of Origin):
TH

AH1 Ultra-Miniature High Precision Microswitch


These ultra-miniature microswitches are available with various terminal and actuator styles, the compact size 12.8 x 6 x 8.5 mm minimizes the size of equipment they can be used in. These ultra miniature microswitches are typically used in applications such as computer mice, charger units for mobile phones and key position detector devices in automobiles.

Integrally moulded terminal block prevents soldering flux from entering into housing

Compact size, 12.8 x 6 x 8.5 mm

Flat terminal shape enabling easy soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy