Panasonic Simulated Roller Lever Micro Switch, Pre-Wired Terminal, 5A, 250 V ac, 24 V dc, SPCO, IP67

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 9%

View bulk pricing options

Subtotal (1 box of 50 units)*

$969.00

(exc. GST)

$1,066.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
Saving
50 - 200$19.38$969.00-
250 +$17.442$872.109%

*price indicative

RS Stock No.:
173-8335
Mfr. Part No.:
ABV1614503
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Actuator Type

Simulated Roller Lever

Product Type

Micro Switch

Terminal Type

Pre-Wired

Switch Contact Current

5A

Housing Material

Polypropylene Homopolymer

Contact Configuration

SPCO

IP Rating

IP67

Operating Force

1.18N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

24V dc

Microswitch Type

Miniature

Contact AC Voltage

250V ac

Standards/Approvals

CSA, RoHS, SEMKO, UL, VDE

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Length

33mm

Series

ABV

COO (Country of Origin):
JP

ABV Type Miniature Turquoise Microswitch


These miniature microswitches are sealed and have a high environmental resistance. Microswitches with wire leads conform to IP67.

Elastomer double moulding technology and ultrasonic swaging technology contribute to uniform sealing

Typical applications include home appliances and automotive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy