Aratas Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, 6 V dc, SPST, IP40

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

$13.02

(exc. GST)

$14.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 115 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 20$2.604$13.02
25 - 95$2.462$12.31
100 - 495$2.334$11.67
500 - 995$2.218$11.09
1000 +$2.022$10.11

*price indicative

Packaging Options:
RS Stock No.:
277-8697
Distrelec Article No.:
304-34-627
Mfr. Part No.:
D2LS-10
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Button

Product Type

Subminiature Micro Switch

Terminal Type

Surface Mount

Switch Contact Current

1mA

Contact Configuration

SPST

Housing Material

Silver

IP Rating

IP40

Operating Force

0.4N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Contact DC Voltage

6V dc

Microswitch Type

Subminiature

Depth

4.8mm

Length

3mm

Series

D2LS

Width

8.6mm

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

5000000Cycles

COO (Country of Origin):
CN
The Omron Ultra Sub miniature Basic Switch has Compact surface-mounting ideal for applications requiring long durability and high force.

Clear click feeling

Embossed taping package for automatic mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy