Omron Pin Plunger Micro Switch, PCB Terminal Terminal, 100mA, 600 V ac, 6 V dc, SPST, IP40
- RS Stock No.:
- 804-6161
- Mfr. Part No.:
- D2FS-F-N-T
- Brand:
- Omron
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 804-6161
- Mfr. Part No.:
- D2FS-F-N-T
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Pin Plunger | |
| Product Type | Micro Switch | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 100mA | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.85N | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Microswitch Type | Ultra Subminiature | |
| Contact DC Voltage | 6V dc | |
| Contact AC Voltage | 600V ac | |
| Depth | 5.8mm | |
| Length | 12.8mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Operations | |
| Series | D2FS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Pin Plunger | ||
Product Type Micro Switch | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 100mA | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.85N | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Microswitch Type Ultra Subminiature | ||
Contact DC Voltage 6V dc | ||
Contact AC Voltage 600V ac | ||
Depth 5.8mm | ||
Length 12.8mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Operations | ||
Series D2FS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
D2FS Series Ultra Subminiature Basic Switch
The D2FS series switches from Omron were developed primarily for applications that require minimal switching actions over the period of use. Suitable for applications such as door-detection to prevent the misuse of meters.
Self-clinching variants available
Simple construction with single leaf movable spring
Related links
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- Omron Pin Plunger Micro Switch 100 mA IP40
- Omron Pin Plunger Left Angle PCB Terminal Terminal 600 V SPST IP40
- Omron Hinge Lever Micro Switch 0.1 A 6 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA 6 V dc IP40
- Omron Pin Plunger Micro Switch 100 mA SPDT, IP40
- Omron Pin Plunger Micro Switch 3 A SPDT, IP40
- Omron Hinge Lever Micro Switch 0.1 A 6 V dc IP40
