Aratas Button Subminiature Micro Switch, Through Hole Terminal, 1mA, 6 V dc, SPST, IP40

Get a bulk buy discount

Add 10 more to save $0.60

View bulk pricing options

Subtotal (1 unit)*

$1.56

(exc. GST)

$1.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 144 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.56-
10 - 49$1.50$0.60
50 - 99$1.44$6.00
100 - 187$1.39$17.00
188 +$1.37$35.72

*price indicative

RS Stock No.:
277-8692
Mfr. Part No.:
D2FC-7(STD)
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Button

Product Type

Subminiature Micro Switch

Terminal Type

Through Hole

Switch Contact Current

1mA

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1N

Minimum Operating Temperature

25°C

Maximum Operating Temperature

65°C

Contact DC Voltage

6V dc

Microswitch Type

Ultra Subminiature

Series

D2FC

Mechanical Life

5000000Cycles

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Omron Ultra Sub miniature Basic Switches for operations requiring high reliability with a long life and a clear click feeling.

A long life achieved using a stable spring structure

Ideal for mouse operations application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy