Aratas Button Subminiature Micro Switch, Surface Mount Terminal, 1mA, 6 V dc, SPST, IP40
- RS Stock No.:
- 277-8696
- Mfr. Part No.:
- D2LS-10
- Brand:
- Aratas
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$3,958.00
(exc. GST)
$4,354.00
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $1.979 | $3,958.00 |
| 4000 - 4000 | $1.90 | $3,800.00 |
| 6000 - 6000 | $1.827 | $3,654.00 |
| 8000 - 8000 | $1.759 | $3,518.00 |
| 10000 + | $1.696 | $3,392.00 |
*price indicative
- RS Stock No.:
- 277-8696
- Mfr. Part No.:
- D2LS-10
- Brand:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Product Type | Subminiature Micro Switch | |
| Actuator Type | Button | |
| Terminal Type | Surface Mount | |
| Switch Contact Current | 1mA | |
| Housing Material | Silver | |
| Contact Configuration | SPST | |
| IP Rating | IP40 | |
| Operating Force | 0.4N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 6V dc | |
| Microswitch Type | Subminiature | |
| Length | 3mm | |
| Depth | 4.8mm | |
| Mechanical Life | 5000000Cycles | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 8.6mm | |
| Series | D2LS | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Product Type Subminiature Micro Switch | ||
Actuator Type Button | ||
Terminal Type Surface Mount | ||
Switch Contact Current 1mA | ||
Housing Material Silver | ||
Contact Configuration SPST | ||
IP Rating IP40 | ||
Operating Force 0.4N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 6V dc | ||
Microswitch Type Subminiature | ||
Length 3mm | ||
Depth 4.8mm | ||
Mechanical Life 5000000Cycles | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 8.6mm | ||
Series D2LS | ||
- COO (Country of Origin):
- CN
The Omron Ultra Sub miniature Basic Switch has Compact surface-mounting ideal for applications requiring long durability and high force.
Clear click feeling
Embossed taping package for automatic mounting
Related links
- Omron Button Subminiature Micro Switch 1 mA SPST, IP40
- Omron Button Subminiature Micro Switch 1 mA IP40
- Omron Button Subminiature Micro Switch 1 mA SPST, IP40
- Omron Button Subminiature Micro Switch 1 mA SPST, IP40
- Omron Button Subminiature Micro Switch 20 mA, SPST
- Omron Pin Plunger Micro Switch 100 mA SPST, IP40
- Omron Pin Plunger Micro Switch 100 mA 6 V dc IP40
- Omron Hinge Lever Micro Switch 100 mA 6 V dc IP40
