TE Connectivity Pin Plunger Snap Action Micro Switch, Quick Connect Terminal, 16A, 250 V dc, SPDT
- RS Stock No.:
- 274-8419
- Mfr. Part No.:
- HCP16DTD0S04
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
$5.74
(exc. GST)
$6.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 983 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $5.74 | - |
| 10 - 49 | $5.50 | 4% |
| 50 + | $5.26 | 8% |
*price indicative
- RS Stock No.:
- 274-8419
- Mfr. Part No.:
- HCP16DTD0S04
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Pin Plunger | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | Quick Connect | |
| Switch Contact Current | 16A | |
| Contact Configuration | SPDT | |
| Housing Material | PBT | |
| Operating Force | 200g | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact DC Voltage | 250V dc | |
| Microswitch Type | Miniature | |
| Mechanical Life | 10000000Operations | |
| Standards/Approvals | cUL, ENEC, UL | |
| Hazardous Area Certification | No | |
| Series | HCP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Pin Plunger | ||
Product Type Snap Action Micro Switch | ||
Terminal Type Quick Connect | ||
Switch Contact Current 16A | ||
Contact Configuration SPDT | ||
Housing Material PBT | ||
Operating Force 200g | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact DC Voltage 250V dc | ||
Microswitch Type Miniature | ||
Mechanical Life 10000000Operations | ||
Standards/Approvals cUL, ENEC, UL | ||
Hazardous Area Certification No | ||
Series HCP | ||
The TE Connectivity High current snap action switches are designed to convert a mechanical action in an electrical one. This makes them very suitable for applications such as automation and process control, white goods, security, home appliances and factory automation as well as other domestic and industrial uses. This snap action switches are designed to industry standard sizes, making them extremely suitable for use in existing designs. They are available with various contact styles to aid flexibility.
Offers more flexibility
Robust contacts design
Higher current carrying capability
Highly reliable with long operating life
Minimum 10000 operations for electrical life
Minimum 10000000 operations for mechanical life
Related links
- TE Connectivity Pin Plunger Snap Action Micro Switch 16 A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 20 A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 10 A SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 3 A 30 V dc, SPDT
- TE Connectivity Pin Plunger Snap Action Micro Switch 0.1 A 48 V dc IP67
- TE Connectivity Short Lever Snap Action Micro Switch 16 A SPDT
- TE Connectivity Extended Snap Action Micro Switch 20 A SPDT
- TE Connectivity Lever Snap Action Micro Switch 16 A SPDT
