Omron Steel Wire Micro Switch, Screw Terminal, 15A, SPDT, IP62
- RS Stock No.:
- 265-5138
- Mfr. Part No.:
- Z-15HNJS55-B
- Brand:
- Omron
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 265-5138
- Mfr. Part No.:
- Z-15HNJS55-B
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Steel Wire | |
| Product Type | Micro Switch | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP62 | |
| Operating Force | 3.43N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Depth | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | Z | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Steel Wire | ||
Product Type Micro Switch | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
IP Rating IP62 | ||
Operating Force 3.43N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Depth 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series Z | ||
- COO (Country of Origin):
- JP
The Omron General-purpose Basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form Basic, split-contact, maintained-contact, and adjustable contact gap types.
Degree of protection equivalent to IP62
Operating temperature −25°C to 80°C
Related links
- Omron Roller Plunger Micro Switch 15 A IP62
- Omron Hinge Roller Lever Micro Switch 15 A IP00
- Omron Z Series Hinge Roller Lever Limit Switch IP62 15A
- Omron Z Series Coil Spring Limit Switch IP62 500V ac, 15A
- Omron Z Series Roller Lever Limit Switch IP62 500V ac, 15A
- Omron Z Series Coil Spring Micro Switch IP00, 250V ac
- Omron Z Series Spring Plunger Limit Switch Plastic Housing 15A
- Omron Z Series Roller Plunger Limit Switch IP62 15A
