Omron Roller Plunger Micro Switch, Screw Terminal, 15A, 250 V ac, 30 V dc, SPDT, IP62
- RS Stock No.:
- 265-5126
- Mfr. Part No.:
- Z-15GQ2255-B
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$1,302.96
(exc. GST)
$1,433.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 40 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $65.148 | $1,302.96 |
*price indicative
- RS Stock No.:
- 265-5126
- Mfr. Part No.:
- Z-15GQ2255-B
- Brand:
- Omron
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
| Brand | Omron | |
| Product Type | Micro Switch | |
| Actuator Type | Roller Plunger | |
| Terminal Type | Screw | |
| Switch Contact Current | 15A | |
| Contact Configuration | SPDT | |
| IP Rating | IP62 | |
| Operating Force | 3.43N | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 80°C | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Width | 50mm | |
| Standards/Approvals | No | |
| Series | Z | |
| Depth | 10mm | |
| Mechanical Life | 10000000Operations | |
| Length | 50mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Micro Switch | ||
Actuator Type Roller Plunger | ||
Terminal Type Screw | ||
Switch Contact Current 15A | ||
Contact Configuration SPDT | ||
IP Rating IP62 | ||
Operating Force 3.43N | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 80°C | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Width 50mm | ||
Standards/Approvals No | ||
Series Z | ||
Depth 10mm | ||
Mechanical Life 10000000Operations | ||
Length 50mm | ||
- COO (Country of Origin):
- JP
The Omron General-purpose Basic switch has a large switching capacity of 15 A with high repeat accuracy. It has a wide range of variations in contact form Basic, split-contact, maintained-contact, and adjustable contact gap types.
Degree of protection equivalent to IP62
Operating temperature −25°C to 80°C
Each
$68.85
Each
$55.04
- RS Stock No. 0517911
- Mfr. Part No. GPTCRH01
Each
$49.14
- RS Stock No. 0636352
- Mfr. Part No. 22AC1
Each
$235.23
Related links
- Omron Steel Wire Micro Switch 15 A IP62
- Omron Roller Plunger Micro Switch 15 A IP00
- Omron Z Series Roller Plunger Limit Switch IP62 15A
- Omron A Series Roller Plunger Limit Switch IP00 20A
- Omron Hinge Roller Lever Micro Switch 15 A IP00
- ZF Roller Plunger Micro Switch 15 A SPDT
- Omron Z Series Hinge Roller Lever Limit Switch IP62 15A
- Omron Z Series Roller Lever Limit Switch IP62 500V ac, 15A