TE Connectivity Lever Snap Action Micro Switch, PCB Terminal Terminal, 500mA, 30 V dc, SPST
- RS Stock No.:
- 239-8411
- Mfr. Part No.:
- SAJ405XHL0N30SNCUPQ
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$722.00
(exc. GST)
$794.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 500 - 500 | $1.444 | $722.00 | - |
| 1000 - 2500 | $1.408 | $704.00 | 2% |
| 3000 + | $1.373 | $686.50 | 4% |
*price indicative
- RS Stock No.:
- 239-8411
- Mfr. Part No.:
- SAJ405XHL0N30SNCUPQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Snap Action Micro Switch | |
| Actuator Type | Lever | |
| Terminal Type | PCB Terminal | |
| Switch Contact Current | 500mA | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact DC Voltage | 30V dc | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Standards/Approvals | RoHS | |
| Series | SAJ4 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Snap Action Micro Switch | ||
Actuator Type Lever | ||
Terminal Type PCB Terminal | ||
Switch Contact Current 500mA | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact DC Voltage 30V dc | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Standards/Approvals RoHS | ||
Series SAJ4 | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPST-NC snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
- RS Stock No. 2398412
- Mfr. Part No. SAJ405XHL0N30SNCUPQ
Each (In a Pack of 5)
$2.366
- RS Stock No. 2398424
- Mfr. Part No. SAJ405XHL0N30SNOUPQ
Each (In a Pack of 5)
$2.338
- RS Stock No. 2398414
- Mfr. Part No. SAJ405XHL0N30SNOLLQ
Each (In a Pack of 5)
$2.394
- RS Stock No. 2398406
- Mfr. Part No. SAJ405XHL0N30SNCLRQ
Each (In a Pack of 5)
$2.394
Related links
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- TE Connectivity Lever Snap Action Micro Switch 0.1 A, SPST
- TE Connectivity Lever Snap Action Micro Switch 3 A, SPST
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.1 A, SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPDT












