TE Connectivity Lever Snap Action Micro Switch, PCB Terminal, SPDT
- RS Stock No.:
- 239-8401
- Mfr. Part No.:
- SAJ405XHL0N30SDTUPQ
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-8401
- Mfr. Part No.:
- SAJ405XHL0N30SDTUPQ
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Actuator Type | Lever | |
| Product Type | Snap Action Micro Switch | |
| Terminal Type | PCB | |
| Contact Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Actuator Type Lever | ||
Product Type Snap Action Micro Switch | ||
Terminal Type PCB | ||
Contact Configuration SPDT | ||
- COO (Country of Origin):
- CN
The TE Connectivity SPDT snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.
Compact
PCB Terminals
Highly reliable with long operating life
Related links
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.1 A, SPDT
- TE Connectivity Lever Snap Action Micro Switch 3 A, SPDT
- TE Connectivity Lever Snap Action Micro Switch 0.1 A, SPST
- TE Connectivity Lever Snap Action Micro Switch 3 A, SPST
- TE Connectivity Lever Snap Action Micro Switch 0.5 A SPST
- ITW Switches Lever Snap Action Micro Switch 5A 28 V IP67
