TE Connectivity Lever Snap Action Micro Switch, Right Angle PCB Terminal Terminal, 500mA, 30 V dc, SPST

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.92

(exc. GST)

$13.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$2.384$11.92-
25 - 45$2.338$11.691%
50 - 95$2.292$11.463%
100 - 245$2.246$11.235%
250 +$2.204$11.027%

*price indicative

RS Stock No.:
239-8410
Mfr. Part No.:
SAJ405XHL0N30SNCSRQ
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Snap Action Micro Switch

Actuator Type

Lever

Terminal Type

Right Angle PCB Terminal

Switch Contact Current

500mA

Contact Configuration

SPST

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact DC Voltage

30V dc

Series

SAJ4

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

100000Cycles

COO (Country of Origin):
CN
The TE Connectivity SPST-NC snap action switch is designed to convert a mechanical action in an electrical one. It is suitable for applications such as home appliances, consumer electronics, factory automation as well as other domestic and industrial uses. It is dimensionally identical with other popular brands, makes it extremely suitable for use in existing designs.

Compact

PCB Terminals

Highly reliable with long operating life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy